N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7400A

DigiKey Part Number
785-1301-2-ND - Tape & Reel (TR)
785-1301-1-ND - Cut Tape (CT)
785-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7400A
Description
MOSFET N-CH 30V 15A/40A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AONR32314Alpha & Omega Semiconductor Inc.0AONR32314-ND¥14.60225MFR Recommended
CSD17552Q3ATexas Instruments7,860296-34990-1-ND¥159.35000Similar
CSD17578Q3ATexas Instruments2,568296-39997-1-ND¥94.12000Similar
CSD17578Q3ATTexas Instruments3,976296-38462-1-ND¥191.03000Similar
NTTFS4C08NTAGonsemi1,183NTTFS4C08NTAGOSCT-ND¥78.28000Similar
In-Stock: 41,632
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.93700¥39.37
100¥2.53140¥253.14
500¥1.92526¥962.63
1,000¥1.72967¥1,729.67
2,000¥1.56502¥3,130.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.38663¥6,933.15
10,000¥1.27633¥12,763.30
15,000¥1.22014¥18,302.10
25,000¥1.15701¥28,925.25
35,000¥1.11963¥39,187.05
50,000¥1.08330¥54,165.00
Manufacturers Standard Package