Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT595D-Q100,118

DigiKey Part Number
1727-8014-2-ND - Tape & Reel (TR)
1727-8014-1-ND - Cut Tape (CT)
1727-8014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT595D-Q100,118
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT595D-Q100,118 Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,516
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.31600¥33.16
25¥2.96400¥74.10
100¥2.58350¥258.35
250¥2.40128¥600.32
500¥2.29146¥1,145.73
1,000¥2.23290¥2,232.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.10548¥5,263.70
5,000¥2.04793¥10,239.65
7,500¥2.01910¥15,143.25
12,500¥1.98717¥24,839.62
17,500¥1.96851¥34,448.93
25,000¥1.95057¥48,764.25
Manufacturers Standard Package