61000418221 | |
|---|---|
DigiKey Part Number | 732-5365-5-ND |
Manufacturer | |
Manufacturer Product Number | 61000418221 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61000418221 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-104-01-F-SV | Samtec Inc. | 19 | TSM-104-01-F-SV-ND | ¥4.55000 | Similar |
| TSM-104-01-F-SV-P-TR | Samtec Inc. | 998 | SAM14812CT-ND | ¥8.19000 | Similar |
| TSM-104-01-L-SV | Samtec Inc. | 2,857 | SAM10279-ND | ¥5.29000 | Similar |
| TSM-104-01-L-SV-P | Samtec Inc. | 23 | SAM8982-ND | ¥8.52000 | Similar |
| TSM-104-01-L-SV-P-TR | Samtec Inc. | 4,669 | SAM13287CT-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.21300 | ¥92.13 |
| 62 | ¥7.67516 | ¥475.86 |
| 124 | ¥6.40121 | ¥793.75 |
| 248 | ¥5.81367 | ¥1,441.79 |
| 496 | ¥5.29280 | ¥2,625.23 |