
UCC27518AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-41039-2-ND - Tape & Reel (TR) 296-41039-1-ND - Cut Tape (CT) 296-41039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27518AQDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27518AQDBVRQ1 Models |
Category | Current - Peak Output (Source, Sink) 4A, 4A |
Manufacturer Texas Instruments | Input Type Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8ns, 7ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package SOT-23-5 |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.46300 | ¥94.63 |
| 25 | ¥8.58040 | ¥214.51 |
| 100 | ¥7.60900 | ¥760.90 |
| 250 | ¥7.14580 | ¥1,786.45 |
| 500 | ¥6.86666 | ¥3,433.33 |
| 1,000 | ¥6.78044 | ¥6,780.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.35300 | ¥19,059.00 |
| 6,000 | ¥6.21411 | ¥37,284.66 |
| 9,000 | ¥6.14459 | ¥55,301.31 |






