
ISO1042BDWV | |
|---|---|
DigiKey Part Number | 296-ISO1042BDWV-ND |
Manufacturer | |
Manufacturer Product Number | ISO1042BDWV |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BDWV Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.78000 | ¥49.78 |
| 10 | ¥38.04100 | ¥380.41 |
| 64 | ¥32.77719 | ¥2,097.74 |
| 128 | ¥31.41609 | ¥4,021.26 |
| 256 | ¥30.29594 | ¥7,755.76 |
| 512 | ¥29.37373 | ¥15,039.35 |
| 1,024 | ¥28.61483 | ¥29,301.59 |
| 2,560 | ¥27.81363 | ¥71,202.89 |










