LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9632TK,118

DigiKey Part Number
568-8715-2-ND - Tape & Reel (TR)
568-8715-1-ND - Cut Tape (CT)
568-8715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9632TK,118
Description
IC LED DRIVER PS PWM 25MA 8HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9632TK,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Active
Applications
Backlight
Type
Power Switch
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
8-VFDFN Exposed Pad
Voltage - Supply (Min)
2.3V
Supplier Device Package
8-HVSON (3x3)
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,253
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥11.48700¥114.87
25¥10.45640¥261.41
100¥9.31860¥931.86
250¥8.77580¥2,193.95
500¥8.44880¥4,224.40
1,000¥8.43581¥8,435.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥7.83356¥47,001.36
Manufacturers Standard Package