Similar
Similar
Similar
Similar
Similar
Similar



PESD5V0C1BSFYL | |
|---|---|
DigiKey Part Number | 1727-2175-2-ND - Tape & Reel (TR) 1727-2175-1-ND - Cut Tape (CT) 1727-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0C1BSFYL |
Description | TVS DIODE 5VWM 6.5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0C1BSFYL Models |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.2pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 6.5V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD0521Z | Diotec Semiconductor | 0 | 4878-ESD0521ZCT-ND | ¥0.83000 | Similar |
| ESD8472MUT3G | onsemi | 32,414 | ESD8472MUT3GOSCT-ND | ¥4.71000 | Similar |
| PEC1205S1Q_R1_00001 | Panjit International Inc. | 4,998 | 3757-PEC1205S1Q_R1_00001CT-ND | ¥1.98000 | Similar |
| PEC1305S1Q_R1_00001 | Panjit International Inc. | 0 | 3757-PEC1305S1Q_R1_00001TR-ND | ¥0.27509 | Similar |
| SP4337-01WTG | Littelfuse Inc. | 0 | 18-SP4337-01WTGCT-ND | ¥5.62000 | Similar |