7V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP4337-01WTG

DigiKey Part Number
18-SP4337-01WTGTR-ND - Tape & Reel (TR)
18-SP4337-01WTGCT-ND - Cut Tape (CT)
18-SP4337-01WTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4337-01WTG
Description
TVS DIODE 5VWM 7VC 0201 FLIPCHIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
7V
Mfr
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.18pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
7.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22300¥222.30
500¥1.68212¥841.06
1,000¥1.50754¥1,507.54
2,000¥1.36050¥2,721.00
5,000¥1.20123¥6,006.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.91894¥9,189.40
20,000¥0.86835¥17,367.00
Manufacturers Standard Package