EMVH500ARA470MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA470MJA0GTR-ND - Tape & Reel (TR) 565-EMVH500ARA470MJA0GCT-ND - Cut Tape (CT) 565-EMVH500ARA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA470MJA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA470MJA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 229.71 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 247 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH630ARA470MJA0G | Chemi-Con | 897 | 565-EMVH630ARA470MJA0GCT-ND | ¥7.69000 | Upgrade |
| EMVH800ARA470MJA0G | Chemi-Con | 7,474 | 565-EMVH800ARA470MJA0GCT-ND | ¥11.08000 | Upgrade |
| UCZ1J470MCL1GS | Nichicon | 980 | 493-7038-1-ND | ¥10.50000 | Upgrade |
| UCJ1H470MCL1GS | Nichicon | 612 | 493-9401-1-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥7.79000 | ¥77.90 |
| 50 | ¥5.99740 | ¥299.87 |
| 100 | ¥5.42930 | ¥542.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.45042 | ¥2,225.21 |
| 1,000 | ¥4.14228 | ¥4,142.28 |
| 1,500 | ¥3.98675 | ¥5,980.12 |
| 2,500 | ¥3.81340 | ¥9,533.50 |
| 3,500 | ¥3.71150 | ¥12,990.25 |
| 5,000 | ¥3.61308 | ¥18,065.40 |