47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH800ARA470MJA0G

DigiKey Part Number
565-EMVH800ARA470MJA0GTR-ND - Tape & Reel (TR)
565-EMVH800ARA470MJA0GCT-ND - Cut Tape (CT)
565-EMVH800ARA470MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH800ARA470MJA0G
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH800ARA470MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
106.95 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
115 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.406" (10.30mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
550mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,474
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥7.10400¥71.04
50¥5.44500¥272.25
100¥4.92060¥492.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.01806¥2,009.03
1,000¥3.73366¥3,733.66
1,500¥3.59006¥5,385.09
2,500¥3.43006¥8,575.15
3,500¥3.33602¥11,676.07
5,000¥3.24515¥16,225.75
Manufacturers Standard Package