2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG251ELL2R2MF11D

DigiKey Part Number
565-1390-ND
Manufacturer
Manufacturer Product Number
EKMG251ELL2R2MF11D
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
57.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250PX2.2MEFC6.3X11Rubycon0250PX2.2MEFC6.3X11-ND¥0.79967Direct
250PX2R2MEFC6.3X11Rubycon1,9971189-1207-ND¥3.39000Direct
250LEX2.2MEFC6.3X11Rubycon01189-2710-ND¥4.13000Upgrade
250LEX2R2MEFC6.3X11Rubycon0250LEX2R2MEFC6.3X11-ND¥0.97599Upgrade
250LLE2.2MEFC6.3X11Rubycon01189-2222-ND¥3.80000Upgrade
In-Stock: 244
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.16700¥31.67
50¥2.35700¥117.85
100¥2.09980¥209.98