2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250LEX2.2MEFC6.3X11

DigiKey Part Number
1189-2710-ND
Manufacturer
Manufacturer Product Number
250LEX2.2MEFC6.3X11
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
250LEX2.2MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.54700¥25.47
50¥1.88220¥94.11
100¥1.66880¥166.88
500¥1.30182¥650.91
2,000¥1.08925¥2,178.50
4,000¥1.00897¥4,035.88
6,000¥0.96846¥5,810.76
Manufacturers Standard Package