
250LLE2.2MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2222-ND |
Manufacturer | |
Manufacturer Product Number | 250LLE2.2MEFC6.3X11 |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LLE2.2MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34900 | ¥23.49 |
| 50 | ¥1.73000 | ¥86.50 |
| 100 | ¥1.53330 | ¥153.33 |
| 500 | ¥1.19170 | ¥595.85 |
| 2,000 | ¥0.99410 | ¥1,988.20 |
| 4,000 | ¥0.91944 | ¥3,677.76 |
| 6,000 | ¥0.88175 | ¥5,290.50 |

