Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
CJS-1200TA
CJS-1200TA

CJS-1200TA

DigiKey Part Number
563-1021-2-ND - Tape & Reel (TR)
563-1021-1-ND - Cut Tape (CT)
563-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CJS-1200TA
Description
SWITCH SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
EDA/CAD Models
CJS-1200TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Features
Tape Seal
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
200 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,673
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.44200¥64.42
25¥5.99760¥149.94
100¥5.34820¥534.82
250¥4.95404¥1,238.51
500¥4.68000¥2,340.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.42850¥4,428.50
2,000¥4.20046¥8,400.92
3,000¥4.07796¥12,233.88
5,000¥3.93493¥19,674.65
7,000¥3.84741¥26,931.87
10,000¥3.76029¥37,602.90
Manufacturers Standard Package