B82422H1684K000 | |
|---|---|
DigiKey Part Number | 495-2654-2-ND - Tape & Reel (TR) 495-2654-1-ND - Cut Tape (CT) 495-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1684K000 |
Description | FIXED IND 680UH 61MA 31 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1684K000 Models |
Category | DC Resistance (DCR) 31Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.17600 | ¥31.76 |
| 25 | ¥2.93760 | ¥73.44 |
| 50 | ¥2.76880 | ¥138.44 |
| 100 | ¥2.61000 | ¥261.00 |
| 250 | ¥2.41416 | ¥603.54 |
| 500 | ¥2.27624 | ¥1,138.12 |
| 1,000 | ¥2.14623 | ¥2,146.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.83098 | ¥3,661.96 |
| 4,000 | ¥1.72657 | ¥6,906.28 |
| 6,000 | ¥1.66836 | ¥10,010.16 |
| 10,000 | ¥1.59785 | ¥15,978.50 |
| 14,000 | ¥1.57513 | ¥22,051.82 |