
Category | Material - Core Ferrite |
Manufacturer TDK | Quantity Assorted |
Series | Mounting Type Surface Mount |
Packaging Box | Packages Included 1210 (3225 Metric) |
Part Status Active | Grade Automotive |
Kit Type Fixed | Qualification AEC-Q200 |
Style Wirewound |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥494.38000 | ¥494.38 |
| 10 | ¥406.72700 | ¥4,067.27 |
| 100 | ¥386.76460 | ¥38,676.46 |
| Part Number | Description | Quantity |
|---|---|---|
| B82422H1103K000 | FIXED IND 10UH 500MA 460 MOHM | 15 |
| B82422H1472K000 | FIXED IND 4.7UH 700MA 250 MOHM | 15 |
| B82422H1222K000 | FIXED IND 2.2UH 800MA 160 MOHM | 15 |
| B82422H1102K000 | FIXED IND 1UH 1.15A 100 MOHM SMD | 15 |
| B82422H1682K000 | FIXED IND 6.8UH 570MA 350 MOHM | 15 |

