
B82422H1682K000 | |
|---|---|
DigiKey Part Number | 495-2652-2-ND - Tape & Reel (TR) 495-2652-1-ND - Cut Tape (CT) 495-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1682K000 |
Description | FIXED IND 6.8UH 570MA 350 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 570 mA 350mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1682K000 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.18400 | ¥31.84 |
| 25 | ¥2.94400 | ¥73.60 |
| 50 | ¥2.77700 | ¥138.85 |
| 100 | ¥2.61750 | ¥261.75 |
| 250 | ¥2.42180 | ¥605.45 |
| 500 | ¥2.28318 | ¥1,141.59 |
| 1,000 | ¥2.15276 | ¥2,152.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.83660 | ¥3,673.20 |
| 4,000 | ¥1.73188 | ¥6,927.52 |
| 6,000 | ¥1.67349 | ¥10,040.94 |
| 10,000 | ¥1.60277 | ¥16,027.70 |
| 14,000 | ¥1.58050 | ¥22,127.00 |


