BM04B-GHS-TBT | |
|---|---|
DigiKey Part Number | 455-BM04B-GHS-TBTTR-ND - Tape & Reel (TR) 455-BM04B-GHS-TBTCT-ND - Cut Tape (CT) 455-BM04B-GHS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-GHS-TBT |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM04B-GHS-TBT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.159" (4.05mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 7.3mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.67100 | ¥26.71 |
| 100 | ¥2.26590 | ¥226.59 |
| 500 | ¥2.02228 | ¥1,011.14 |
| 1,000 | ¥1.92561 | ¥1,925.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.80499 | ¥4,512.48 |
| 5,000 | ¥1.71882 | ¥8,594.10 |
| 7,500 | ¥1.67035 | ¥12,527.62 |
| 12,500 | ¥1.61123 | ¥20,140.38 |
| 17,500 | ¥1.57344 | ¥27,535.20 |
| 25,000 | ¥1.53437 | ¥38,359.25 |