Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
SM04B-GHS-TB(LF)(SN)-
SM04B-GHS-TB(LF)(SN)-

SM04B-GHS-TB

DigiKey Part Number
455-1566-2-ND - Tape & Reel (TR)
455-1566-1-ND - Cut Tape (CT)
455-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM04B-GHS-TB
Description
CONN HEADER SMD R/A 4POS 1.25MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
SM04B-GHS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA9T), Nylon 9T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.72900¥27.29
100¥2.31970¥231.97
500¥2.06998¥1,034.99
1,000¥1.97115¥1,971.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.84762¥4,619.05
5,000¥1.75943¥8,797.15
7,500¥1.70981¥12,823.58
12,500¥1.64930¥20,616.25
17,500¥1.61062¥28,185.85
25,000¥1.57062¥39,265.50
Manufacturers Standard Package