MMZ2012S601AT000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 27,316
Unit Price: ¥0.88000
Datasheet

Direct


Bourns Inc.
In Stock: 83,141
Unit Price: ¥0.88000
Datasheet

Similar


Fair-Rite Products Corp.
In Stock: 720,850
Unit Price: ¥0.97000
Datasheet

Similar


Fair-Rite Products Corp.
In Stock: 698,264
Unit Price: ¥0.97000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 9,207
Unit Price: ¥0.83000
Datasheet
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012S601AT000

DigiKey Part Number
445-MMZ2012S601AT000TR-ND - Tape & Reel (TR)
445-MMZ2012S601AT000CT-ND - Cut Tape (CT)
445-MMZ2012S601AT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ2012S601AT000
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ2012S601AT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608S601ATA00TDK27,316445-MMZ1608S601ATA00CT-ND¥0.88000MFR Recommended
MH2029-601YBourns Inc.83,141MH2029-601YCT-ND¥0.88000Direct
2508056017Y0Fair-Rite Products Corp.720,8501934-1468-1-ND¥0.97000Similar
2508056017Y2Fair-Rite Products Corp.698,2641934-1487-1-ND¥0.97000Similar
MFBW1V2012-601-REaton - Electronics Division9,207283-MFBW1V2012-601-RCT-ND¥0.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes