600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V2012-601-R

DigiKey Part Number
283-MFBW1V2012-601-RTR-ND - Tape & Reel (TR)
283-MFBW1V2012-601-RCT-ND - Cut Tape (CT)
283-MFBW1V2012-601-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V2012-601-R
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,207
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.25600¥2.56
100¥0.21250¥21.25
1,000¥0.17450¥174.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.15655¥626.20
8,000¥0.14760¥1,180.80
12,000¥0.14260¥1,711.20
20,000¥0.13655¥2,731.00
28,000¥0.13271¥3,715.88
40,000¥0.12876¥5,150.40
Manufacturers Standard Package