961108-6404-AR | |
|---|---|
DigiKey Part Number | 3M9457-08-ND |
Manufacturer | |
Manufacturer Product Number | 961108-6404-AR |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961108-6404-AR Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -25°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284086 | Molex | 5,968 | WM24407-ND | ¥13.07000 | Similar |
| 350-10-108-00-001101 | Preci-Dip | 168 | 350-10-108-00-001101-ND | ¥22.74000 | Similar |
| 68001-208HLF | Amphenol CS (FCI) | 5,788 | 609-3278-ND | ¥6.78000 | Similar |
| 68002-208HLF | Amphenol CS (FCI) | 1,549 | 609-3300-ND | ¥5.95000 | Similar |
| M20-9770842 | Harwin Inc. | 335 | 952-1814-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.37700 | ¥73.77 |
| 100 | ¥6.26450 | ¥626.45 |
| 500 | ¥5.59134 | ¥2,795.67 |
| 1,000 | ¥5.32447 | ¥5,324.47 |
| 5,000 | ¥4.75300 | ¥23,765.00 |
| 10,000 | ¥4.52633 | ¥45,263.30 |