


M20-9770842 | |
|---|---|
DigiKey Part Number | 952-1814-ND |
Manufacturer | |
Manufacturer Product Number | M20-9770842 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9770842 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.452" (11.48mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146280-8 | TE Connectivity AMP Connectors | 3,659 | A128854-ND | ¥14.22000 | Direct |
| 0022284080 | Molex | 2,211 | WM50014-08-ND | ¥4.71000 | Similar |
| 0022284083 | Molex | 1,507 | WM50016-08-ND | ¥7.28000 | Similar |
| 68000-108HLF | Amphenol CS (FCI) | 3,753 | 609-3400-ND | ¥22.83000 | Similar |
| 68000-208HLF | Amphenol CS (FCI) | 4,762 | 609-3257-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.97000 | ¥39.70 |
| 100 | ¥3.37330 | ¥337.33 |
| 500 | ¥3.01060 | ¥1,505.30 |
| 1,000 | ¥2.86679 | ¥2,866.79 |
| 5,000 | ¥2.55895 | ¥12,794.75 |
| 10,000 | ¥2.43687 | ¥24,368.70 |






