3310C-001-503L | |
|---|---|
DigiKey Part Number | 3310C-001-503L-ND |
Manufacturer | |
Manufacturer Product Number | 3310C-001-503L |
Description | POT 50K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310C-001-503L Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.87000 | ¥27.87 |
| 10 | ¥23.20600 | ¥232.06 |
| 25 | ¥21.55480 | ¥538.87 |
| 50 | ¥20.37900 | ¥1,018.95 |
| 100 | ¥19.26160 | ¥1,926.16 |
| 250 | ¥17.87312 | ¥4,468.28 |
| 500 | ¥16.88600 | ¥8,443.00 |
| 1,000 | ¥15.95092 | ¥15,950.92 |
| 5,000 | ¥13.96910 | ¥69,845.50 |