470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0603JR-07470RL

DigiKey Part Number
311-470GRTR-ND - Tape & Reel (TR)
311-470GRCT-ND - Cut Tape (CT)
311-470GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-07470RL
Description
RES 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603JR-07470RLYAGEO46113-AR0603JR-07470RLCT-ND¥1.90000Direct
AC0603JR-07470RLYAGEO4,071YAG3673CT-ND¥0.83000Similar
AF0603JR-07470RLYAGEO7,30713-AF0603JR-07470RLCT-ND¥0.83000Similar
CRCW0603470RJNEAVishay Dale35,800541-470GCT-ND¥0.83000Direct
RMCF0603JT470RStackpole Electronics Inc121,019RMCF0603JT470RCT-ND¥0.83000Direct
In-Stock: 757,651
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.18200¥1.82
25¥0.13240¥3.31
50¥0.10420¥5.21
100¥0.08350¥8.35
250¥0.06416¥16.04
500¥0.05310¥26.55
1,000¥0.04458¥44.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.02928¥146.40
10,000¥0.02561¥256.10
15,000¥0.02384¥357.60
25,000¥0.02193¥548.25
35,000¥0.02083¥729.05
50,000¥0.01980¥990.00
Manufacturers Standard Package