


Category | Power (Watts) 1/10W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Moisture Resistant |
Packaging Bag | Quantity 14400 Pieces (72 Values - 200 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 1.1 ~ 1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥552.09000 | ¥552.09 |
| 10 | ¥479.52100 | ¥4,795.21 |
| Part Number | Description | Quantity |
|---|---|---|
| RC0603JR-074K7L | RES 4.7K OHM 5% 1/10W 0603 | 200 |
| RC0603JR-07330RL | RES 330 OHM 5% 1/10W 0603 | 200 |
| RC0603JR-07100RL | RES 100 OHM 5% 1/10W 0603 | 200 |
| RC0603JR-07470RL | RES 470 OHM 5% 1/10W 0603 | 200 |
| RC0603JR-07100KL | RES 100K OHM 5% 1/10W 0603 | 200 |



