
RMCF0603JT470R | |
|---|---|
DigiKey Part Number | RMCF0603JT470RTR-ND - Tape & Reel (TR) RMCF0603JT470RCT-ND - Cut Tape (CT) RMCF0603JT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT470R |
Description | RES 470 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT470R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 25 | ¥0.11920 | ¥2.98 |
| 50 | ¥0.09420 | ¥4.71 |
| 100 | ¥0.07530 | ¥7.53 |
| 250 | ¥0.05724 | ¥14.31 |
| 500 | ¥0.04714 | ¥23.57 |
| 1,000 | ¥0.03928 | ¥39.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.02706 | ¥135.30 |
| 10,000 | ¥0.02355 | ¥235.50 |
| 15,000 | ¥0.02185 | ¥327.75 |
| 25,000 | ¥0.02002 | ¥500.50 |
| 35,000 | ¥0.01897 | ¥663.95 |
| 50,000 | ¥0.01798 | ¥899.00 |


