TL072HIPWR | |
|---|---|
DigiKey Part Number | 296-TL072HIPWRTR-ND - Tape & Reel (TR) 296-TL072HIPWRCT-ND - Cut Tape (CT) 296-TL072HIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072HIPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072HIPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 26 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.58120 | ¥39.53 |
| 100 | ¥1.35960 | ¥135.96 |
| 250 | ¥1.25408 | ¥313.52 |
| 500 | ¥1.19022 | ¥595.11 |
| 1,000 | ¥1.13770 | ¥1,137.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07292 | ¥3,218.76 |
| 6,000 | ¥1.04118 | ¥6,247.08 |
| 9,000 | ¥1.02529 | ¥9,227.61 |
| 15,000 | ¥1.00768 | ¥15,115.20 |
| 21,000 | ¥0.99739 | ¥20,945.19 |
| 30,000 | ¥0.98750 | ¥29,625.00 |