AND Gate IC 1 Channel 4-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 4-X2SON (0.8x0.8)
4-SDFN

SN74AUP1G08DPWR

DigiKey Part Number
296-38021-2-ND - Tape & Reel (TR)
296-38021-1-ND - Cut Tape (CT)
296-38021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G08DPWR
Description
IC GATE AND 1CH 2-INP 4X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 4-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G08DPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (0.8x0.8)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,595
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.82000¥2.82
10¥1.97400¥19.74
25¥1.75680¥43.92
100¥1.51340¥151.34
250¥1.39772¥349.43
500¥1.32780¥663.90
1,000¥1.27029¥1,270.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19916¥3,597.48
6,000¥1.16435¥6,986.10
9,000¥1.14693¥10,322.37
15,000¥1.12762¥16,914.30
21,000¥1.11634¥23,443.14
30,000¥1.10548¥33,164.40
75,000¥1.08211¥81,158.25
Manufacturers Standard Package