Diode 75 V 150mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

1N4148X-TP

DigiKey Part Number
1N4148XTPMSTR-ND - Tape & Reel (TR)
1N4148XTPMSCT-ND - Cut Tape (CT)
1N4148XTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148X-TP
Description
DIODE STANDARD 75V 150MA SOD523
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148X-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4148TS_R1_00001Panjit International Inc.5,3183757-MMBD4148TS_R1_00001CT-ND¥0.39000Similar
In-Stock: 1,108,478
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.04200¥10.42
100¥0.64420¥64.42
500¥0.46858¥234.29
1,000¥0.41152¥411.52
2,000¥0.36330¥726.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.28837¥2,306.96
16,000¥0.25947¥4,151.52
24,000¥0.24473¥5,873.52
40,000¥0.22816¥9,126.40
56,000¥0.21834¥12,227.04
80,000¥0.20879¥16,703.20
Manufacturers Standard Package