1N4006 | |
|---|---|
DigiKey Part Number | 1N4006FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4006 |
Description | DIODE STANDARD 800V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4006G | onsemi | 2,592 | 1N4006GOS-ND | ¥2.07000 | Direct |
| 1N4006RLG | onsemi | 29,591 | 1N4006RLGOSCT-ND | ¥2.15000 | Direct |
| 1N4006FFG | onsemi | 1,694 | 1N4006FFGOSCT-ND | ¥4.47000 | Similar |
| RGP10K | onsemi | 132 | RGP10KCT-ND | ¥3.72000 | Similar |
| UF4006 | onsemi | 8,015 | UF4006CT-ND | ¥4.30000 | Similar |