Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4002-TP

DigiKey Part Number
1N4002-TPMSTR-ND - Tape & Reel (TR)
1N4002-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002-TP
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4001G-TDiodes Incorporated34,8161N4001GDICT-ND¥2.23000Similar
1N4002E-E3/53Vishay General Semiconductor - Diodes Division15,625112-1N4002E-E3/53CT-ND¥4.88000Similar
1N4002Gonsemi36,2471N4002GOS-ND¥2.15000Similar
1N4002G A0GTaiwan Semiconductor Corporation01N4002GA0G-ND¥0.28399Similar
1N4002G-TDiodes Incorporated17,9631N4002GDICT-ND¥2.40000Similar
In-Stock: 29,664
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):20800
Tape & Reel (TR):20800
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.12500¥11.25
100¥0.69470¥69.47
500¥0.50628¥253.14
1,000¥0.44501¥445.01
2,000¥0.39336¥786.72
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.33725¥1,686.25
10,000¥0.30246¥3,024.60
15,000¥0.28471¥4,270.65
25,000¥0.26475¥6,618.75
35,000¥0.25292¥8,852.20
50,000¥0.24142¥12,071.00
Manufacturers Standard Package