PMEG3030EP,115 | |
|---|---|
DigiKey Part Number | 1727-5324-2-ND - Tape & Reel (TR) 1727-5324-1-ND - Cut Tape (CT) 1727-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030EP,115 |
Description | DIODE SCHOTTK 30V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 470pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.74600 | ¥37.46 |
| 100 | ¥2.40660 | ¥240.66 |
| 500 | ¥1.82602 | ¥913.01 |
| 1,000 | ¥1.63887 | ¥1,638.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.40074 | ¥4,202.22 |
| 6,000 | ¥1.28078 | ¥7,684.68 |
| 9,000 | ¥1.21964 | ¥10,976.76 |
| 15,000 | ¥1.15094 | ¥17,264.10 |
| 21,000 | ¥1.11025 | ¥23,315.25 |
| 30,000 | ¥1.07071 | ¥32,121.30 |