Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L175SLYR

DigiKey Part Number
F5779TR-ND - Tape & Reel (TR)
F5779CT-ND - Cut Tape (CT)
F5779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L175SLYR
Description
PTC RESET FUSE 6V 1.75A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
600 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
55 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
1.75 A
Thickness (Max)
0.024" (0.60mm)
Current - Trip (It)
3.5 A
Approval Agency
cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
5¥13.91000¥69.55
10¥12.83500¥128.35
50¥10.64680¥532.34
100¥9.82310¥982.31
250¥8.82708¥2,206.77
500¥8.13818¥4,069.09
1,000¥7.49956¥7,499.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.89134¥23,565.36
Manufacturers Standard Package