4227 | |
|---|---|
DigiKey Part Number | 1528-4227-ND |
Manufacturer | |
Manufacturer Product Number | 4227 |
Description | SPEAKER 8OHM 1W TOP PORT 96DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 670 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
Category | Power - Rated 1 W |
Manufacturer Adafruit Industries LLC | Power - Max 1.5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval |
Technology Magnetic | Material - Cone Polyethylene Naphthalate (PEN) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 670 Hz ~ 20 kHz | Ratings Washable |
Frequency - Self Resonant 670Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 1.181" L x 0.787" W (30.00mm x 20.00mm) |
Efficiency - dBA 96.00 | Height - Seated (Max) 0.189" (4.80mm) |
Efficiency - Testing 1W/100mm | Operating Temperature -20°C ~ 55°C |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |