ATmega4809 Arduino Nano Every with Headers NINA-B3, Maker AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega4809 Arduino Nano Every with Headers NINA-B3, Maker AVR MCU 8-Bit Embedded Evaluation Board
ABX00033
ABX00033
Arduino Nano Every | Digi-Key Daily

ABX00033

DigiKey Part Number
1050-ABX00033-ND
Manufacturer
Manufacturer Product Number
ABX00033
Description
ARDUINO NANO EVERY WITH HEADERS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino Nano Every with Headers (ABX00033) is a compact and versatile evaluation board featuring the ATmega4809 8-bit AVR MCU. It provides 14 digital I/O pins, 9 analog inputs, and operates at a clock speed of 20 MHz with a 5V logic level. The board is compatible with the Arduino IDE, making it accessible for both beginners and experienced developers. It offers 48KB FLASH, 6KB SRAM and 256 byte EEPROM and connectivity options that include UART, SPI and I2C. Its breadboard-friendly form factor and the Arduino Nano interconnect system ensure seamless integration into various projects.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega4809
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino Nano
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,961
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.22000¥123.22
10¥120.74200¥1,207.42
25¥118.67440¥2,966.86
50¥114.37400¥5,718.70
100¥110.23910¥11,023.91
250¥105.11200¥26,278.00
500¥102.54846¥51,274.23
Manufacturers Standard Package