AZ23C4V3-E3-08

DigiKey Part Number
112-AZ23C4V3-E3-08TR-ND - Tape & Reel (TR)
112-AZ23C4V3-E3-08CT-ND - Cut Tape (CT)
112-AZ23C4V3-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C4V3-E3-08
Description
DIODE ZENER 4.3V 300MW SOT23
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
4.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69992¥349.96
1,000¥0.48632¥486.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42144¥1,264.32
6,000¥0.39094¥2,345.64
9,000¥0.32420¥2,917.80
30,000¥0.31847¥9,554.10
75,000¥0.28606¥21,454.50
150,000¥0.24791¥37,186.50
Manufacturers Standard Package