Results: 0
Manufacturer
Central Semiconductor CorpDiodes IncorporatedDiotec SemiconductorGood-Ark SemiconductorMicro Commercial CoMicrosemi CorporationNexperia USA Inc.onsemiPanasonic Electronic ComponentsPanjit International Inc.Rohm SemiconductorTaiwan Semiconductor CorporationVishayVishay General Semiconductor - Diodes Division
Series
-*AZ23AZ23-GDZ23DZ23-GGSAZ23CxxxHEX-Reg™MMBZxxxALT1GSZMMBZ ASZMMBZxxxALT1G
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Configuration
1 Pair Common Anode1 Pair Common Cathode2 Independent2 Pair Common Anode3 Independent8 Independent
Voltage - Zener (Nom) (Vz)
2.2 V2.4 V2.5 V2.7 V2.71 V2.8 V3 V3.3 V3.31 V3.6 V3.9 V4.3 V
Tolerance
±1.91%±1.94%±1.95%±1.96%±1.98%±2%±2.03%±2.04%±2.05%±2.06%±2.09%±2.11%
Power - Max
30 mW100 mW150 mW180 mW200 mW220 mW225 mW240 mW250 mW265 mW275 mW300 mW350 mW1.5 W
Impedance (Max) (Zzt)
4 Ohms4.5 Ohms4.8 Ohms5 Ohms5.2 Ohms6 Ohms7 Ohms7.5 Ohms8 Ohms9 Ohms10 Ohms11 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 42 V50 nA @ 10.5 V50 nA @ 27.3 V50 nA @ 11.2 V50 nA @ 14 V50 nA @ 16.8 V50 nA @ 18.9 V50 nA @ 21 V50 nA @ 23.1 V50 nA @ 12.6 V50 nA @ 15.4 V50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA1.1 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 82°C-40°C ~ 85°C150°C150°C (TJ)175°C-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface Mount
Package / Case
4-SMD, Flat Leads5-TSSOP, SC-70-5, SOT-3536-SMD, Flat Leads6-TSSOP, SC-88, SOT-36316-SOIC (0.154", 3.90mm Width)-SC-101, SOT-883SC-70, SOT-323SC-74A, SOT-753SC-75, SOT-416SC-82A, SOT-343SC-85
Supplier Device Package
5-TSSOP16-SOIC-EMD3EMD5MINI3-G3-BMini3-G3-B-BMini5-G3-BML3-N4-BSC-89-3SMD3SMD5
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.