Results: 0
Manufacturer
Amphenol LTWAmphenol Times Microwave SystemsApex Tool GroupAven ToolsBanner Engineering CorporationBelden Inc.Cinch Connectivity Solutions JohnsonFairview MicrowaveGedore Tools, Inc.Greenlee CommunicationsHARTINGHuber+Suhner, Inc.
Series
-*74Z99ASWASWSAWCrescent®Crescent®, R2 RapidRench™Crescent®, RapidSlide™CTWCW
Packaging
BagBoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Tool Type
-AdjustableBox EndBox End (Single)Box End (Single), RatchetingBox End, RatchetingCabinet KeyCombinationCombination, RatchetingLineman's WrenchLineman’s, RatchetingOpen End
Measurement Type
-MetricMetric, SAE (Standard)SAE (Standard)Torx
End - Size
3mm3.2mm3.5mm3.5mm ~ 8mm4mm4mm ~ 11mm4mm ~ 26mm4mm x 4.5mm4mm x 5mm4.5mm4.5mm ~ 13mm5mm
Length
0.31" (8.0mm)1.17’ (0.36m)1.30" (33.0mm)1.38" (35.0mm)1.42" (36.1mm)1.50" (38.1mm)1.54" (39.0mm)1.57" (39.9mm)1.58" (40.0mm)1.61" (41.0mm)1.65" (42.0mm)1.69" (43.0mm)
Finish
-Black FinishBlack Oxide FinishChrome FinishPolished Chrome FinishSatin Chrome Finish
End Detail
-Angled 15°Angled 15° and 60°Angled 15° and 75°Angled 15° and 80°Angled 15°, OffsetAngled 25°Angled 30°Angled 45°Angled 45° and 90°Angled 5°, OffsetAngled 52°Angled 70°Angled 85°
Torque
-Adjustable, 60 ~ 300 NmFixed, 12.00 in-lbs (1.36Nm)Fixed, 13.00 in-lbs (1.47Nm)Fixed, 13.28 in-lbs (1.50Nm)Fixed, 14.00 in-lbs (1.60Nm)Fixed, 150.00 ft-lbs (190.00Nm)Fixed, 16.00 in-lbs (1.81Nm)Fixed, 176.00 in-lbs (20.00Nm)Fixed, 2.00 in-lbs (0.23Nm)Fixed, 2.60 in-lbs (0.30Nm)Fixed, 20.00 in-lbs (2.26Nm)
Features
2 in-lbs (0.23Nm) Torque3 in-lbs (0.34Nm) Torque3.54 in-lbs (0.4Nm) Torque4 in-lbs (0.45Nm) Torque5 in-lbs (0.57Nm) Torque5-in-15.31 in-lbs (0.6Nm) Torque6 in-lbs (0.68Nm) Torque7.5 in-lbs (0.85Nm) Torque8 in-lbs (0.9Nm) Torque8.85 in-lbs (1Nm) Torque9 in-lbs (1.02Nm) Torque
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.