Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock | 1 : ¥47.12000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 19.6µH | ±5% | 357mOhm | 28.5 @ 200kHz | 1.2A | 2.4A | - | -40°C ~ 105°C | 1.26" L x 0.87" W x 0.12" H (32.0mm x 22.0mm x 3.0mm) | ||
240 In Stock | 1 : ¥59.60000 Tray | - | Tray | Active | Transmitter | 1 Coil, 1 Layer | 6.3µH | ±5% | 40mOhm | 190 @ 200kHz | 7A | 22A | - | -40°C ~ 105°C | 1.85" Dia x 0.17" H (47.0mm x 4.2mm) | ||
240 In Stock | 1 : ¥65.67000 Tray | - | Tray | Active | Transmitter | 1 Coil, 2 Layer | 24µH | ±5% | 75mOhm | 200 @ 200kHz | 6A | 20A | - | -40°C ~ 105°C | 1.85" Dia x 0.21" H (47.0mm x 5.3mm) | ||
240 In Stock | 1 : ¥68.71000 Tray | - | Tray | Active | Transmitter | 1 Coil, 2 Layer | 24µH | ±5% | 75mOhm | 185 @ 200kHz | 6A | 20A | - | -40°C ~ 105°C | 1.81" L x 1.81" W x 0.21" H (46.0mm x 46.0mm x 5.3mm) |