Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,423 In Stock | 1 : ¥35.38000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer | 6.2µH | ±5% | 80mOhm | - | - | - | - | - | 0.80" Dia x 0.10" H (20.3mm x 2.7mm) | |||
797 In Stock | 1 : ¥65.51000 Tray | Tray | Active | Receiver | 1 Coil, 3 Layer | 26µH | ±10% | 520mOhm Max | 25 @ 125kHz | 1.1A | 2A | 11MHz | -20°C ~ 105°C | 0.75" Dia x 0.03" H (19.0mm x 0.8mm) | |||
617 In Stock | 1 : ¥69.78000 Box | Box | Active | Receiver | 1 Coil, 3 Layer, Bifilar | 12.6µH | ±10% | 340mOhm Max | 20 @ 125kHz | 1.1A | 2.5A | 19MHz | -20°C ~ 105°C | 0.67" Dia x 0.03" H (17.0mm x 0.8mm) | |||
2,002 In Stock | 1 : ¥111.65000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 80 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) | |||
876 In Stock | 1 : ¥33.74000 Tray | Tray | Active | Receiver | 1 Coil, 4 Layer | 27.1µH | - | 500mOhm | - | - | - | - | - | 0.59" Dia x 0.10" H (15.0mm x 2.6mm) | |||
188 In Stock | 1 : ¥86.28000 Box | Box | Active | Receiver | 1 Coil, 3 Layer | 13µH | ±10% | 400mOhm | 17 @ 125kHz | 0.8A | 2A | 26MHz | -20°C ~ 105°C | 0.39" Dia x 0.07" H (10.0mm x 1.7mm) | |||
129 In Stock | 1 : ¥107.79000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer | 3.3µH | ±10% | 80mOhm Max | 30 @ 125kHz | 3A | 6A | 20MHz | -20°C ~ 105°C | 0.81" Dia x 0.10" H (20.5mm x 2.6mm) | |||
23 In Stock | 1 : ¥84.39000 Tray | Tray | Active | Transmitter | 1 Coil, 1 Layer | 2.5µH | ±10% | 90mOhm | 30 @ 125kHz | 2.5A | 8A | 38MHz | -20°C ~ 105°C | 0.807" Dia x 0.110" H (20.50mm x 2.80mm) |