Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : ¥69.78000 Box | Box | Active | Receiver | 1 Coil, 3 Layer, Bifilar | 12.6µH | ±10% | 340mOhm Max | 20 @ 125kHz | 1.1A | 2.5A | 19MHz | -20°C ~ 105°C | 0.67" Dia x 0.03" H (17.0mm x 0.8mm) | |||
1,055 In Stock | 1 : ¥107.80000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 6.8µH | ±10% | 125mOhm Max | 42 @ 125kHz | 2.5A | 6A | 20MHz | -20°C ~ 105°C | 0.81" Dia x 0.10" H (20.5mm x 2.6mm) | |||
2,604 In Stock | 1 : ¥23.73000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 6.8µH | ±5% | 170mOhm | - | - | - | - | - | 0.60" Dia x 0.09" H (15.3mm x 2.2mm) |