Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 3 | 0.295" (7.50mm) | 45° (135°) Angle with Board | 16 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Orange | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 10 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 150 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Orange | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 150 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Orange | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 150 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Orange | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 4 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 150 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Orange |