Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,555 In Stock | 1 : ¥14.69000 Bulk | Bulk | Active | 1 | 2 | 0.250" (6.35mm) | Vertical with Board | 30 A | 600 V | 10-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black | |||
2,513 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | 1 | 3 | 0.250" (6.35mm) | Vertical with Board | 30 A | 600 V | 10-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black | |||
2,872 In Stock | 1 : ¥27.99000 Bulk | Bulk | Active | 1 | 5 | 0.250" (6.35mm) | Vertical with Board | 30 A | 600 V | 10-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black | |||
2,516 In Stock | 1 : ¥44.74000 Bulk | Bulk | Active | 1 | 8 | 0.250" (6.35mm) | Vertical with Board | 30 A | 600 V | 10-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Black |