Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,347 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
200 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 6 A | 150 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
426 In Stock | 1 : ¥21.26000 Box | Box | Active | 1 | 2 | 0.394" (10.00mm) | Vertical with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Blue | |||
95 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥21.26000 Box | Box | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Blue | |||
0 In Stock Check Lead Time | 64 : ¥23.74063 Box | Box | Active | 1 | 3 | 0.394" (10.00mm) | Vertical with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Blue |