ED350/2 | |
---|---|
DigiKey Part Number | ED1930-ND |
Manufacturer | |
Manufacturer Product Number | ED350/2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥7.84000 | ¥78.40 |
25 | ¥7.31000 | ¥182.75 |
50 | ¥6.63360 | ¥331.68 |
100 | ¥6.60480 | ¥660.48 |
250 | ¥5.57712 | ¥1,394.28 |
500 | ¥5.28372 | ¥2,641.86 |
1,000 | ¥4.69654 | ¥4,696.54 |
5,000 | ¥3.81597 | ¥19,079.85 |