Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,513 In Stock 56,280 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
3,419 In Stock | 1 : ¥6.16000 Bulk | - | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Leg Spring, Push-In Spring | - | Green | ||
5,322 In Stock | 1 : ¥7.24000 Bulk | Bulk | Active | 1 | 6 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
8,234 In Stock | 1 : ¥7.61000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
4,048 In Stock | 1 : ¥8.70000 Bulk | - | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Vertical with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Leg Spring, Push-In Spring | - | Green | ||
1,378 In Stock | 1 : ¥9.31000 Bulk | Bulk | Active | 1 | 8 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
6,061 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | 1 | 3 | 0.098" (2.50mm) | Vertical with Board | 5 A | 300 V | 20-26 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Green | ||
17,538 In Stock | 1 : ¥6.49000 Bulk | - | Bulk | Active | 1 | 4 | 0.098" (2.50mm) | Vertical with Board | 5 A | 300 V | 20-26 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Green | ||
3,032 In Stock | 1 : ¥14.45000 Bulk | - | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Vertical with Board | 6 A | 150 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | ||
329 In Stock | 1 : ¥27.19000 Bulk | Bulk | Active | 1 | 24 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |