Wire to Board

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
BuchananWR-TBL Series 4123
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
4 A12 A
Wire Gauge
14-30 AWG16-30 AWG
Mounting Type
Through HoleThrough Hole, Kinked Pin
Wire Termination
Screw - Rising Cage ClampScrewless
Features
-Interlocking (Side)
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691412320002
691412320002
TERM BLOCK 2POS 45DEG 3.81MM PCB
Würth Elektronik
1,503
In Stock
1 : ¥5.09000
Bulk
Bulk
Active
1
2
0.150" (3.81mm)
45° (135°) Angle with Board
4 A
300 V
16-30 AWG
Through Hole, Kinked Pin
Screwless
-
Gray
284391-2
284391-2
TERM BLK 2POS SIDE ENT 3.5MM PCB
TE Connectivity AMP Connectors
27,855
In Stock
1 : ¥5.25000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.