Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,076 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
767 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | 1 | 8 | 0.150" (3.81mm) | 45° (135°) Angle with Board | 4 A | 300 V | 16-30 AWG | Through Hole, Kinked Pin | Screwless | - | Gray |