Wire to Board

Results: 5
Manufacturer
Adam TechTE Connectivity AMP Connectors
Series
BuchananEB
Packaging
BoxBulk
Positions Per Level
2459
Current
8 A13.5 A
Wire Gauge
16-26 AWG16-28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
282837-2
282837-2
TERM BLK 2P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
215,272
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
282837-4
282837-4
TERM BLK 4P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
32,683
In Stock
1 : ¥10.26000
Bulk
Bulk
Active
1
4
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
EB21A-04-D
EB21A-04-D
EURO BLOCK 4P
Adam Tech
803
In Stock
1 : ¥9.03000
Box
Box
Active
1
4
0.200" (5.08mm)
Horizontal with Board
8 A
300 V
16-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
282837-5
282837-5
TERM BLK 5P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
340
In Stock
1 : ¥12.81000
Bulk
Bulk
Active
1
5
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Buchanan Series
282837-9
TERM BLK 9P SIDE ENT 5.08MM PCB
TE Connectivity AMP Connectors
199
In Stock
1 : ¥28.98000
Bulk
Bulk
Active
1
9
0.200" (5.08mm)
Horizontal with Board
13.5 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 5

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.